Omnimount 37FB-T-B technical specifications.
| Height | 2.5inch |
| Length | 20.75inch |
| Mount | Panel |
| Weight | 9.394lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount 37FB-T-B to view detailed technical specifications.
No datasheet is available for this part.