Omnimount 37FM-F-B technical specifications.
| Package/Case | 100 |
| Height | 2inch |
| Length | 12inch |
| Mount | Box |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Omnimount 37FM-F-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.