Omnimount 61-085-223 technical specifications.
| Height | 5inch |
| Length | 5.2inch |
| Weight | 4.4lb |
| Width | 31.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount 61-085-223 to view detailed technical specifications.
No datasheet is available for this part.