Omnimount 61-088 technical specifications.
| Height | 6.4inch |
| Length | 12.2inch |
| Weight | 12.4lb |
| Width | 22.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount 61-088 to view detailed technical specifications.
No datasheet is available for this part.