Omnimount 61-089 technical specifications.
| Height | 6.2inch |
| Length | 16.3inch |
| Weight | 24lb |
| Width | 34.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount 61-089 to view detailed technical specifications.
No datasheet is available for this part.