Omnimount BLADE2B technical specifications.
| Height | 7inch |
| Length | 31inch |
| Mount | Cable |
| Weight | 42lb |
| Width | 28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount BLADE2B to view detailed technical specifications.
No datasheet is available for this part.