Omnimount GEMINI2B technical specifications.
| Height | 3.58inch |
| Length | 25.87inch |
| Weight | 15.39lb |
| Width | 11.14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount GEMINI2B to view detailed technical specifications.
No datasheet is available for this part.