Omnimount LEDW60 technical specifications.
| Height | 1.97inch |
| Length | 12.8inch |
| Mount | Through Hole |
| Weight | 3lb |
| Width | 10.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount LEDW60 to view detailed technical specifications.
No datasheet is available for this part.