Omnimount LPHDM-C technical specifications.
| Package/Case | 100 |
| Height | 5.5inch |
| Length | 22inch |
| Mount | Panel |
| Weight | 17.5lb |
| Width | 16.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount LPHDM-C to view detailed technical specifications.
No datasheet is available for this part.