Omnimount LPHDM-T technical specifications.
| Height | 3.25inch |
| Length | 33.5inch |
| Mount | Wall |
| Weight | 17.5lb |
| Width | 14.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount LPHDM-T to view detailed technical specifications.
No datasheet is available for this part.