Omnimount NC80CB technical specifications.
| Height | 4.25inch |
| Length | 13.5inch |
| Weight | 10.5lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount NC80CB to view detailed technical specifications.
No datasheet is available for this part.