Omnimount NCLP120T technical specifications.
| Height | 3.5inch |
| Length | 27.5inch |
| Weight | 9.25lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount NCLP120T to view detailed technical specifications.
No datasheet is available for this part.