Omnimount OESK technical specifications.
| Height | 1.25inch |
| Length | 8inch |
| Mount | Panel |
| Weight | 0.57lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount OESK to view detailed technical specifications.
No datasheet is available for this part.