Omnimount PFC-AB technical specifications.
| Height | 2.44inch |
| Length | 5.98inch |
| Weight | 1.19lb |
| Width | 2.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount PFC-AB to view detailed technical specifications.
No datasheet is available for this part.