Omnimount PROIQCART technical specifications.
| Height | 8.7inch |
| Length | 21.7inch |
| Mount | Panel |
| Weight | 59.5lb |
| Width | 73inch |
| RoHS | Compliant |
Download the complete datasheet for Omnimount PROIQCART to view detailed technical specifications.
No datasheet is available for this part.