Omnimount VB150T technical specifications.
| Height | 2.17inch |
| Length | 30.83inch |
| Weight | 5.35lb |
| Width | 3.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount VB150T to view detailed technical specifications.
No datasheet is available for this part.