Omnivision Technologies OV02659-A47A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | OmniPixel3-HS™ |
| RoHS | Compliant |
Download the complete datasheet for Omnivision Technologies OV02659-A47A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.