Omnivision Technologies OV06922-V09A technical specifications.
| Frame Rate | 60fps |
| Length | 2.14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Width | 2.265mm |
| RoHS | Compliant |
Download the complete datasheet for Omnivision Technologies OV06922-V09A to view detailed technical specifications.
No datasheet is available for this part.