The OV06946-A04A is a CMOS image sensor with a 400x400 image size and 1.75x1.75 pixel size. It operates within a temperature range of -20°C to 70°C and can be supplied with a voltage between 3.135V and 3.465V. The typical operating supply voltage is 3.3V. This image sensor is available in a 4-pin CSP-3 package.
Checking distributor stock and pricing after the page loads.
| Color Sensing | Color |
| Pixel Size | 1.75x1.75um |
| Image Size | 400x400Pixels |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Image Size Range | 30,720 to 250,920Pixels |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | CSP-3 |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |