
IC IMAGE SENSOR VGA 28-CSP2
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frame Rate | 60fps |
| Length | 11.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 11.43mm |
| RoHS | Not Compliant |
