Omron is a leading global manufacturer of electronic components, offering a wide range of automation and control solutions. Their product portfolio includes sensors, switches, relays, timers, controllers, and industrial automation equipment, serving diverse industries such as automotive, industrial automation, healthcare, and building automation.

SSR, 400V AC, 120mA, DC Input, SPST, SOP, Surface Mount
Inductive Proximity Sensor, NO, 2mm, 10-30VDC, Shielded
8-Pos SPST Slide DIP Switch, 24VDC, 25mA, 1.27mm SMD
Illuminated Tactile Switch, Yellow LED, 50mA, 24VDC, Through Hole
AC/DC SSR 400V 150mA 1.7V DC-IN 5kV Isolation SMD
NPN Photoelectric Sensor, Thru-Beam, 5mm, 24VDC, 100mA
Illuminated Pushbutton Switch, SPST-NO, 10A, 110V, Yellow LED
Capacitive Proximity Sensor, 4mm, PNP/NPN, IP66, 10-30VDC
Tactile Switch, 50mA, 16VDC, 3N, SMD
Transmissive Photointerrupter, 2mm, 30V, 4us, 940nm, Photologic
AC/DC SSR 350V 120mA SPST SMD
SPDT Pushbutton Switch, 5A 250VAC, Red LED Illum, Panel Mount, Solder
Tactile Switch, 50mA 24VDC, 1.57N, SMD, IP67, Sealed
DC Input SPST-NO SSR 20V 2A AC/DC Output SOP
AC/DC SSR, 400V, 120mA, SPST-NO, DIP
Tactile Switch SPST-NO 50mA 24VDC Through Hole
Photointerrupter Transmissive 5.2mm Phototransistor 30V
Capacitive Proximity Sensor, 25mm, 10-40VDC, 200mA, NO, IP66
DC Input AC Output SSR Module, 2A, 264V
SSR AC/DC Input Module, 120VAC, 5mA, 18mA Output
80V 1.25A AC/DC SSR, SPST-NO, SOP, Surface Mount
SPDT Illuminated Pushbutton Switch, Green LED, 5A 250VAC, Momentary, Solder
Inductive Proximity Sensor, 7mm, 30VDC, NO, Shielded, IP67
PID/On/Off Controller, Universal Input, 3 Outputs, 48mm LCD
Illuminated Pushbutton Switch, SPST-NO+NC, 10A, Red LED, Panel Mount