The Omron MC Series component is a general purpose device with a chassis mount design, rated for IP65 protection. It can operate within a temperature range of 0°C to 55°C. The component is approved by CSA, CE, and TUV, and is available in a single unit quantity. Its weight is approximately 9 pounds.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, TUV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | MC |
| Termination | Circular |
| Weight | 9lb |
| RoHS | Not Compliant |