The Omron MC Series terminal block is a chassis mount device with an IP65 rating, suitable for operation between 0°C and 55°C. It is approved for use in CSA, CE, and TUV environments. The terminal block is available as a single unit and features a circular termination.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, TUV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | MC |
| Termination | Circular |
| Weight | 9lb |
| RoHS | Not Compliant |