IC D-TYPE LATCH DL 3-ST 96LFBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74ALVTH |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |