The Omron A3AA-91K1-00A is a square button switch with a current rating of 6A and a voltage rating of 125V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for use in environments with an IP00 rating and is compliant with RoHS regulations. The switch is available in a bulk packaging option and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
