This Omron A3AT-91K1-00A is a round button switch with a current rating of 6A and a DC rated voltage of 30V. It has an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -10°C to 55°C and is rated for use in environments with an IP00 rating. It is available in a panel mount/through hole package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A3AT-91K1-00A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A3A |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3AT-91K1-00A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
