The Omron D3V-013-3C23-T is a basic and snap action switch with a SPST configuration and 0.1A current rating at 125VAC or 30VDC. It features a long hinge lever actuator style and a quick connect termination style. The switch has a screw mount and can operate within a temperature range of -25°C to 200°C. It is designed to last for 100,000 electrical cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.2N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |