The Omron D3V-11-1A4-T-K is a basic and snap action switch with a pin plunger actuator style, SPDT pole throw configuration, and N.O./N.C. switch configuration. It has a maximum current rating of 11A at 250VAC or 8VDC and a maximum power rating of 372.85W, certified to CSA and UL standards. The switch is designed for screw mount applications and can operate within a temperature range of -25°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |