The D3V-112A4AH is a basic and snap action switch from Omron, featuring a pin plunger actuator style and a switch configuration of normally closed. It has a maximum current rating of 11 amps at 250 volts AC and a maximum power rating of 372.85 watts, certified to CSA and UL standards. The switch is designed for screw mount applications and has an operating force of 1.23 Newtons. It can operate within a temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |