The Omron D3V-112C4K is a basic and snap action switch with a pin plunger actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a termination style of quick connect. The switch has a maximum current rating of 11 amps at 250 volts AC, and a maximum power rating of 372.85 watts as certified by CSA and UL. It is designed for screw mount applications and has an operating force of 0.98 units. The Omron D3V-112C4K has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |