The Omron D3V-113K2A3 is a basic and snap action switch with a long hinge lever actuator style. It features a switch configuration of normally closed (N.C.) and a pole throw configuration of single pole single throw (SPST). The switch has a maximum current rating of 11 milliamps at 250 volts AC and a maximum power rating of 372.85 watts, certified to CSA and UL standards. It is designed for screw mount applications and has an operating force of 0.1 Newtons. The switch operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.1N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |