The Omron D3V-113K3C5K is a basic and snap action switch with a switch configuration of N.O. and a pole throw configuration of SPST. It has a max current rating of 11A at 250VAC and a max AC voltage rating of 250V. The switch is designed for screw mount and has a termination style of quick connect. It has an operating force of 0.34 and an electrical life of 200,000 cycles. The operating temperature range is from -25 to 105°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |