The D3V-114M-2A5-T is a basic and snap action switch from Omron with a simulated roller lever actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a maximum current rating of 11 amps at 250VAC or 8VDC. The switch has a maximum AC voltage rating of 250V and a maximum power rating of 372.85 milliwatts, certified to CSA and UL standards. It is designed for screw mount applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |