The D3V-11G1C2 is an SPDT switch with a pin plunger actuator style and a screw mount termination. It has a maximum current rating of 11 amps at 250VAC and a maximum power rating of 372.85 watts, certified to CSA and UL standards. The switch has an electrical life of 200,000 operations and an operating force of 0.25 Newtons. It is rated for operation between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |