The Omron D3V-11G22A4AKH is a basic and snap action switch with a hinge lever actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a max current rating of 11 amps at 250VAC. The switch has a max power rating of 372.85 milliwatts and an electrical life of 200,000 operations. It is designed for screw mount applications and has an operating force of 0.78 Newtons. The Omron D3V-11G22A4AKH has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |