
Miniature basic switch featuring SPST (Single Pole Single Throw) Off-Mom function. Silver contacts offer a 6A current rating and 250V AC/DC voltage rating. Designed for chassis mounting with screw or solder termination, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 1.23N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Rated for IP40 protection, it operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |