
Miniature basic switch featuring SPST (Off-Mom) function and silver contacts. Rated for 6A at 250V AC and 30V DC, with a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. Operates within a temperature range of -25°C to 105°C, with an operating force of 1.23N. Designed for chassis mounting with screw terminals and quick connect termination, offering IP40 protection.
Omron D3V-11G2M-3C25-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-11G2M-3C25-K to view detailed technical specifications.
No datasheet is available for this part.
