The Omron D3V-11G3M-3C25-T-K is a basic and snap action switch with a long hinge lever actuator style. It has a maximum current rating of 11 amps at 250VAC or 8VDC, and a maximum AC voltage rating of 250 volts. The switch is rated for a maximum power rating of 372.85 watts, with an electrical life of 100,000 operations. It features a quick connect termination style and is designed for screw mount applications. The switch operates within a temperature range of -25 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.69N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |