The Omron D3V-11GK3A5H is a basic and snap action switch with a pin plunger actuator style. It features a single pole single throw (SPST) configuration and a maximum current rating of 11 amps at 250 volts AC. The switch has a maximum power rating of 372.85 watts and an electrical life of 200,000 operations. It is designed for screw mount applications and has an operating force of 1.96 Newtons. The Omron D3V-11GK3A5H has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |