The Omron D3V-1623C4KH is a SPST hinge lever switch with a maximum current rating of 16 amps at 250 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 372.85 milliwatts. The switch features a quick connect termination style and is designed for screw mount applications. It has an operating force of 0.59 units and an electrical life of 100,000 cycles. The Omron D3V-1623C4KH is rated for operation between -25 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |