This Omron switch features a screw mount design with a long hinge lever actuator style and a maximum current rating of 16 amps at 250 volts AC. It has a maximum power rating of 372.85 watts and an electrical life of 100,000 cycles. The switch is rated for operation between -25 and 125 degrees Celsius and is terminated with solder. It has a pole throw configuration of SPDT and a switch configuration of N.O./N.C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.69N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |