The D3V-16G31C24 is a screw mount lever switch with a maximum current rating of 16 amps at 250VAC. It features a single pole double throw configuration and a long hinge lever actuator style. The switch has a maximum power rating of 372.85 watts and an electrical life of 100,000 operations. It can operate within a temperature range of -25 to 105 degrees Celsius. The switch is designed for screw mount applications and has a quick connect termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |