The Omron D3V-16G33C4H is a basic and snap action switch with a long hinge lever actuator style. It features a maximum current rating of 16 amps at 250 volts AC, with a maximum power rating of 372.85 watts per the CSA/UL standard. The switch has a SPST configuration and a quick connect termination style. It is designed for screw mounting and has an operating force of 0.34 Newtons. The operating temperature range is from -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |