This Omron switch features a short hinge lever actuator style and a maximum current rating of 6 amps at 250VAC or 30VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch also has a maximum power rating of 186.4 milliwatts and an electrical life of 100,000 cycles. It is designed for screw mount applications and has an operating force of 0.98N. The switch operates within a temperature range of -25 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |