The D3V-623A3H is a SPST switch with a hinge lever actuator style, rated for 6A at 250VAC. It features a screw mount termination style and a maximum operating temperature range of -25 to 125°C. The switch has an electrical life of 500,000 cycles and a maximum power rating of 186.42W, certified to CSA/UL standards.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |