The Omron D3V-62C4AH is a basic and snap action switch with a pin plunger actuator style and a switch configuration of normally closed. It has a maximum current rating of 6 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. The switch has a maximum power rating of 186.42 milliwatts and an electrical life of 500,000 operations. It is designed for screw mount applications and has an operating force of 1.23 units. The Omron D3V-62C4AH is rated for operation between -25 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |