The D3V-663C5K is a SPST switch with a hinge roller lever actuator style, rated for 6 amps at 250VAC. It features a screw mount termination style and a maximum operating temperature range of -25 to 105°C. The switch has an electrical life of 500,000 operations and a maximum power rating of 186.42 watts. It is designed for use in a variety of applications, including those requiring a basic and snap action switch.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |