The Omron D3V-6G2C5 is a basic and snap action switch with a switch configuration of N.C. and a pole throw configuration of SPST. It features a pin plunger actuator style and a maximum current rating of 6 amps at 250VAC. The switch has a maximum power rating of 186.42 milliwatts and an electrical life of 500,000 operations. It is designed for screw mount applications and has an operating force of 1.96 units. The Omron D3V-6G2C5 can operate within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |