The Omron D3V-6G3K2C4A is a basic and snap action switch with a switch configuration of N.C. and a pole throw configuration of SPST. It features a long hinge lever actuator style and a max current rating of 6A at 250VAC. The switch has a max power rating of 186.42W, as certified by CSA and UL, and an electrical life of 500,000 operations. It is designed for screw mount applications and has a quick connect termination style. The operating force is 0.2N, and the switch operates within a temperature range of -25 to 105°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.2N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |