This Omron switch features a pin plunger actuator style and a maximum current rating of 6 amps at 250 volts AC or 30 volts DC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 250 volts. The switch also has a maximum power rating of 186.42 watts, as certified by CSA and UL. It is designed for screw mount installation and has an operating force of 0.98 Newtons. The switch operates within a temperature range of -25 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 6@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |